Analog DevicesADP2119-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2119 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| 2.3VDC to 5.5VDC | |
| ADP2119 |
Make it easy on yourself and use the ADP2119-EVALZ by Analog Devices power management development kit for your project.
Entwicklungskit-Beschreibung
The ADP2119 evaluation boards provide an easy way to evaluate the device.
The ADP2119 run from input voltages of 2.3 V to 5.5 V and require minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and internal compensation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

