Analog DevicesADP2125B-1.26EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2125B DC to DC Converter and Switching Regulator Chip 1.26V Output Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.26(Typ) | |
| 500 | |
| 2.1VDC to 5.5VDC | |
| 6000 | |
| ADP2125B |
Never consume more power than needed by properly designing everything with this ADP2125B-1.26EVALZ power management development kit developed by Analog Devices. Its output produces a current of 500 mA. This part has single output. Its switching regulator has a frequency of 6000 KHz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
