Analog DevicesADP2138CB-1.8EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2138 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8(Typ) | |
| 2.3VDC to 5.5VDC | |
| 3000 | |
| ADP2138 |
This ADP2138CB-1.8EVALZ by Analog Devices power management development kit helps you control the power levels of your electronic circuits. This part has single output.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
