Analog DevicesADP222ACPZ-1533-R7Linear Regulators

LDO Regulator Pos 1.5V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP222ACPZ-1533-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3|0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.5|3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.002%/mA and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.009@10mA|0.26@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,6712 €
    1. 3000+0,6712 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.