Analog DevicesADP2311ACPZ-4-R7DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350 | |
| Yes | |
| 2 | |
| 0.6 to 18 | |
| 1 | |
| 4.5 | |
| 18 | |
| 2.6 | |
| 1200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 24 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down ADP2311ACPZ-4-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This device has a typical switch current of 2.6 A. It has a switching frequency of 350 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

