Analog DevicesADP2503ACPZ-4.5-R7DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.5V 0.6A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 4.5 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 38 | |
| 0.6% | |
| 0.6% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2503ACPZ-4.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5 V. With a fixed output that has a voltage of 4.5 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.6% you can provide a constant voltage at your output. This part offers a switching frequency of 2900 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.