onsemiADP3120AJCPZ-RLGate- und Leistungstreibern
Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 20 | |
| 20 | |
| 70 | |
| 4.6 | |
| 13.2 | |
| 2 | |
| 0.8(Max) | |
| 2(Min) | |
| 3.3(Max) | |
| -20 | |
| 85 | |
| Shutdown | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Think of ON Semiconductor's ADP3120AJCPZ-RL power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 70 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.15 V and a maximum of 13.2 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

