Analog DevicesADP322ACPZ-135-R7Linear Regulators
LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 3 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|3.3|2.5 | |
| 0.2 | |
| 1.8 | |
| 5.5 | |
| 0.009@10mA|0.17@200mA | |
| 0.01%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 49.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Keep calm and stay stable by implementing this LDO ADP322ACPZ-135-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.11@200mA V. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3|2.5|1.8 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.009@10mA|0.17@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

