Analog DevicesADP323ACPZ-R7Linear Regulators
LDO Regulator Pos 0.5V to 5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 3 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.5 to 5 | |
| 0.2 | |
| 1.8 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 49.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO ADP323ACPZ-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.11@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. By only needing an input voltage of 1.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

