Analog DevicesADP3300ARTZ-3.3RL7Linear Regulators

LDO Regulator Pos 3.3V 0.05A 6-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO ADP3300ARTZ-3.3RL7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.08@50mA|0.025@10mA|0.004@1mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.06mV/mA(Typ) and line regulation of 0.02mV/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.03@1mA|0.07@10mA|0.17@50mA V.

2.254 Stück: morgen versandbereit

    Total1,23 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2038+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2254
      Country Of origin:
      Malaysia
         
      • Price: 1,2277 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2038+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.254 Stück
      • Price: 1,2277 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.