Analog DevicesADP3301ARZ-3.2Linear Regulators
LDO Regulator Pos 3.2V 0.1A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3.2 | |
| 0.1(Min) | |
| 3 | |
| 12 | |
| 0.2@100mA|0.07@10mA|0.03@1mA | |
| 0.024mV/V(Typ) | |
| 0.014mV/mA(Typ) | |
| 96°C/W | |
| 55°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP3301ARZ-3.2 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.1@100mA|0.02@10mA|0.003@1mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. By only needing an input voltage of 3 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.014mV/mA(Typ) and line regulation of 0.024mV/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@100mA|0.07@10mA|0.03@1mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

