10-25% Rabatt
Analog DevicesADP3301ARZ-3Linear Regulators
LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3 | |
| 0.1(Min) | |
| 3 | |
| 12 | |
| 0.2@100mA|0.07@10mA|0.03@1mA | |
| 0.024mV/V(Typ) | |
| 0.014mV/mA(Typ) | |
| 96°C/W | |
| 55°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP3301ARZ-3 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.1@100mA|0.02@10mA|0.003@1mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. This will operate at a minimum voltage of 3 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.014mV/mA(Typ) and line regulation of 0.024mV/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.2@100mA|0.07@10mA|0.03@1mA V. This voltage regulation device has an operating temperature range of -20 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

