Analog DevicesADP3309ARTZ-2.5RL7Linear Regulators
LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.2 | |
| Fixed | |
| 2.5 | |
| 0.1(Min) | |
| 2.8 | |
| 12 | |
| 0.015@1mA|0.07@10mA|0.25@100mA | |
| 0.02mV/V(Typ) | |
| 0.06mV/mA(Typ) | |
| 190°C/W | |
| 92°C/W | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -20 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP3309ARTZ-2.5RL7 linear regulator manufactured by Analog Devices. It has an overall accuracy of ±1.2 %. Its typical dropout voltage at current is 0.004@1mA|0.025@10mA|0.12@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Typ) A. Use this part at voltages between 2.8 V and 12 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.06mV/mA(Typ) and line regulation of 0.02mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -20 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.015@1mA|0.07@10mA|0.25@100mA V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

