Analog DevicesADP3333ARMZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.6 | |
| 12 | |
| 0.23@300mA|0.185@200mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 2 | |
| 220°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO ADP3333ARMZ-3.3-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.14@300mA|0.105@200mA|0.03@100uA V. This voltage regulation device's single output can produce a current up to 0.6(Typ) A. Use this part at voltages between 2.6 V and 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.23@300mA|0.185@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

