Analog DevicesADP3334ARZLinear Regulators
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 1.5 to 10 | |
| 0.5 | |
| 2.6 | |
| 11 | |
| 0.4@500mA|0.25@300mA|0.14@100mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 4.5 | |
| 122.3°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO ADP3334ARZ linear regulator from Analog Devices. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.06@100mA|0.01@1mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.6 V and not exceeding a voltage of 11 V. With an adjustable output that has a voltage of 1.5 to 10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@500mA|0.25@300mA|0.14@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

