Analog DevicesADP3335ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.6 | |
| 12 | |
| 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 62°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO ADP3335ACPZ-3.3-R7 linear regulator manufactured by Analog Devices. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

