Analog DevicesADP3338AKCZ-2.5RL7Linear Regulators
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.7 | |
| 8 | |
| 0.15@100mA|0.2@500mA|0.4@1A | |
| 0.04mV/V(Typ) | |
| 0.006mV/mA(Typ) | |
| 9 | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO ADP3338AKCZ-2.5RL7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. By only needing an input voltage of 2.7 V with a maximum of 8 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

