Analog DevicesADP3630ARZ-R7Gate- und Leistungstreibern
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 25 | |
| 25 | |
| 35 | |
| 3.3V | |
| 9.5 | |
| 18 | |
| 3 | |
| 0.8(Max) | |
| 2(Min) | |
| 2(Typ) | |
| 80000 | |
| -40 | |
| 85 | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Sleep easy by implementing this ADP3630ARZ-R7 power driver by Analog Devices. This device has a maximum propagation delay time of 35 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

