Analog DevicesADP3650JRZGate- und Leistungstreibern
Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| 2 | |
| 40 | |
| 30 | |
| 70 | |
| 4.15 | |
| 13.2 | |
| 5 | |
| 0.8(Max) | |
| 2(Min) | |
| 3.3(Max) | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Turn on and off high power transistors by implementing this ADP3650JRZ power driver manufactured by Analog Devices. This device has a maximum propagation delay time of 70 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.15 V and a maximum of 13.2 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

