Analog DevicesADP5024ACPZ-R7PMIC-Lösungen

Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R

Many components require regulated voltage levels to operate properly. The ADP5024ACPZ-R7 shunt voltage regulator from Analog Devices can provide the proper level. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. You can operate this at a switching frequency of 2500 to 3500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.

65 Stück: Versand in vsl. 2 Tagen

    Total0,62 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      65
      Country Of origin:
      Südkorea
         
      • Price: 0,6227 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 65 Stück
      • Price: 0,6227 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.