Analog DevicesADP5034ACPZ-R2PMIC-Lösungen
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 3000(Typ) | |
| 2.3 to 5.5 | |
| 2.3 | |
| 5.5 | |
| 0.175(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 24 | |
| Leitungsform | No Lead |
Analog Devices brings you their latest ADP5034ACPZ-R2 shunt voltage regulator, a device that has the ability to properly maintain a constant voltage level within your circuit. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. Its switching regulator has a frequency of 2500 to 3500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

