Analog DevicesADP5138WACPZ-1-R7DC/DC-Wandler und Spannungsregler-Chip
Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator
Product Description
The ADP5138 integrates four high performance synchronous step-down regulators and one low noise radio frequency (RF) low dropout (LDO) regulator. The device runs from PVINx input voltages of 3 V to 5.5 V. The output voltage of each channel is factory set or can be programmed down to 0.8 V with a resistor. Each step-down regulator can provide up to 1 A of continuous output current and the LDO can provide 250 mA of output current.
Features
- Input Voltage: 3V to 5.5V
- Continuous output current
- Channel 1 to Channel 4 (buck): 1 A
- Channel 5 (LDO): 250 mA
- 3.2 MHz fixed PWM switching frequency
- Synchronization input function
- Buck regulators run at 90° out of phase
- Individual precision enable input
- Power-on reset output
- ntegrated compensation
- Soft start and power-up sequencing reduce inrush current
- Active output discharge switch function
- Stable with low ESR output ceramic capacitors
- OVLO, UVM, and UVLO
- TSD protection
- Qualified for automotive applications
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 3200(Typ) | |
| Yes | |
| 5 | |
| 3.3|1.35 | |
| 1 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 1.6 | |
| 0.1%/V(Typ) | |
| 0.3%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 28 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

