Analog DevicesADP7102ACPZ-9.0-R7Linear Regulators
LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| CMOS | |
| Fixed | |
| 9 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.04@10mA|0.175@150mA|0.325@300mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 0.75 | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Say goodbye to unstable voltages with this LDO ADP7102ACPZ-9.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

