Analog DevicesADP7104ARDZ-9.0-R7Linear Regulators

LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R

This LDO ADP7104ARDZ-9.0-R7 linear regulator developed by Analog Devices keeps the power stable! Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 3.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V.

347 Stück: morgen versandbereit

    Total1,08 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1436+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      347
      Country Of origin:
      Philippinen
         
      • Price: 1,0800 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1436+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 347 Stück
      • Price: 1,0800 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.