Analog DevicesADP7112ACBZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.2A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.02%/V | |
| 0.002%/mA(Typ) | |
| 260°C/W | |
| 4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.3 |
| Verpackungsbreite | 0.95 |
| Verpackungslänge | 1.16 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 6 | |
| Leitungsform | Ball |
Never worry about components seeing unstable voltages again by implementing this LDO ADP7112ACBZ-2.5-R7 linear regulator manufactured by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. By only needing an input voltage of 2.7 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.06@10mA|0.42@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

