Analog DevicesADP7118ARDZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.18um | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.06@10mA|0.42@200mA | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 0.18 | |
| 52.7°C/W | |
| 41.5°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP7118ARDZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.005%/mA and line regulation of 0.01%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

