Analog DevicesADP7142ACPZN-R7Linear Regulators
LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Adjustable | |
| 1.2 to 19.5 | |
| 0.2 | |
| 2.7 | |
| 40 | |
| 0.06@10mA|0.42@200mA | |
| 0.01%/V | |
| 0.002%/mA(Typ) | |
| 72.1°C/W | |
| 42.3°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 6 | |
| Leitungsform | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP7142ACPZN-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. By operating at a load regulation of 0.005%/mA and line regulation of 0.01%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

