Analog DevicesADP7142AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.2A Medical 5-Pin TSOT T/R

Having trouble maintaining a steady voltage? This LDO ADP7142AUJZ-1.8-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 40 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA and line regulation of 0.01%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. Its polarity is positive.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,33 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1506+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,3331 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1506+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,3331 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.