Analog DevicesADP7142AUJZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.2A Medical 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2.7 | |
| 40 | |
| 0.01%/V | |
| 0.002%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO ADP7142AUJZ-2.5-R7 linear regulator by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 40 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.005%/mA and line regulation of 0.01%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

