Analog DevicesADP7182ACPZN-R7Linear Regulators
LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| 0.35um | |
| Adjustable | |
| -1.22 to -27 | |
| -0.2 | |
| -2.7 | |
| -28 | |
| -0.07@-10mA|-0.09@-50mA|-0.36@-200mA | |
| 0.01%/V | |
| 0.001%/mA(Typ) | |
| -0.65 | |
| 68.9°C/W | |
| 42.29°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 6 | |
| Leitungsform | No Lead |
This ADP7182ACPZN-R7 linear regulator by Analog Devices will allow you to mess around with voltages to stability. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

