Analog DevicesADP7182AUJZ-R7Linear Regulators
LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| 0.35um | |
| Adjustable | |
| -1.22 to -27 | |
| -0.2 | |
| -2.7 | |
| -28 | |
| -0.07@10mA|-0.09@50mA|-0.36@200mA | |
| 0.01%/V | |
| 0.001%/mA(Typ) | |
| -0.65 | |
| 170°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO ADP7182AUJZ-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is -0.025@10mA|-0.046@50mA|-0.185@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least -2.7 V and no higher than -28 V. With an adjustable output that has a voltage of -1.22 to -27 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is -0.07@10mA|-0.09@50mA|-0.36@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

