Analog DevicesADPA1107ACPZN-R7HF-Verstärker

RF Amp Single Power Amp 6GHz 35V 40-Pin LFCSP EP T/R

ADPA1107: 35 W, GaN Power Amplifier, 4.8 GHz to 6.0 GHz

The ADPA1107 is a gallium nitride (GaN), broadband power amplifier, delivering 40 W with more than 55% power added efficiency (PAE) across a bandwidth of 4.8 GHz to 6.0 GHz.

The ADPA1107 is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplification. The ADPA1107 is housed in a 40-leadless QFN 6 mm × 6 mm surface-mount package.

Key Features and Benefits

•  35 watts output power to meet the demands of phased arrays in a compact surface-mount package
•  55% PAE for less power consumption
•  High power gain and excellent flatness to reduce component count

Applications

•  Aerospace and Defense: Radar, phased array, power amplifier, gallium nitride
•  General-Purpose: Weather radar

Evaluation Board

The ADPA1107 can be evaluated with the ADPA1107-EVALZ.

Block Diagrams and Tables


A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.