Analog DevicesADPA1107ACPZNHF-Verstärker
RF Amp Single Power Amp 6GHz 35V 40-Pin LFCSP EP T/R
ADPA1107: 35 W, GaN Power Amplifier, 4.8 GHz to 6.0 GHz
The ADPA1107 is a gallium nitride (GaN), broadband power amplifier, delivering 40 W with more than 55% power added efficiency (PAE) across a bandwidth of 4.8 GHz to 6.0 GHz.
The ADPA1107 is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplification. The ADPA1107 is housed in a 40-leadless QFN 6 mm × 6 mm surface-mount package.
Key Features and Benefits
• 35 watts output power to meet the demands of phased arrays in a compact surface-mount package
• 55% PAE for less power consumption
• High power gain and excellent flatness to reduce component count
Applications
• Aerospace and Defense: Radar, phased array, power amplifier, gallium nitride
• General-Purpose: Weather radar
Evaluation Board
The ADPA1107 can be evaluated with the ADPA1107-EVALZ.
Block Diagrams and Tables
| Compliant | |
| 3A001.b.2.a.4 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 6000 | |
| ±0.5 | |
| 29.5@6000MHz | |
| 45@6000MHz | |
| 56.5 | |
| 7.5(Typ)@6000MHz | |
| 12(Typ)@6000MHz | |
| 35 | |
| Single | |
| 81400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

