Analog DevicesADR01ARZSpannungsreferenzen

V-Ref Precision 10V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR01ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 0.1%. With a voltage no larger than 36 V, this will supply sufficient power to your circuit. Your circuit has the capability to produce a constant current at its output by using a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 2.061 Stück

Regional Inventory: 52

    Total3,10 €Price for 1

    52 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 52 Stück
      • Price: 3,0981 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.009 Stück
      • Price: 2,9655 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.