Analog DevicesADR03BRZ-REEL7Spannungsreferenzen
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 3ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 2.5 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR03BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 36 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.1%. Using a load regulation of 70ppm/mA and line regulation of 30ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

