Analog DevicesADR03BUJZ-REEL7Spannungsreferenzen
V-Ref Precision 2.5V 10mA 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 9ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 2.5 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR03BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 2.5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 9ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

