Analog DevicesADR381ARTZ-R2Spannungsreferenzen
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.24% | |
| 25ppm/°C | |
| 70ppm/mA | |
| 25ppm/V | |
| 2.5 | |
| 18 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR381ARTZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.24%. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. By operating at a load regulation of 70ppm/mA and line regulation of 25ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

