Analog DevicesADR420BRZSpannungsreferenzen
V-Ref Fixed 2.048V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.05% | |
| 3ppm/°C | |
| 70ppm/mA | |
| 35ppm/V | |
| 2.048 | |
| 18 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR420BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.048 V, this is power management at its best. It has an initial accuracy of 0.05%. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 35ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

