Analog DevicesADR430ARZSpannungsreferenzen
V-Ref Fixed 2.048V 30mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 10ppm/°C | |
| 15ppm/mA | |
| 20ppm/V | |
| 2.048 | |
| 20 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR430ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.048 V, this is power management at its best. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 15ppm/mA and line regulation of 20ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

