Analog DevicesADR431ARZSpannungsreferenzen

V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR431ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. It has an initial accuracy of 0.13%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. By operating at a load regulation of 15ppm/mA and line regulation of 20ppm/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.

Auf Lager: 64 Stück

Quantity Increments of 98 Minimum 98
  • Date Code:
    2246+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 4,4144 €
    1. 98+4,4144 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.