Analog DevicesADR440BRZ-REEL7Spannungsreferenzen
V-Ref Fixed 2.048V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| <2.5um | |
| 0.05% | |
| 3ppm/°C | |
| 50ppm/mA | |
| 20ppm/V | |
| 2.048 | |
| 20 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR440BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.048 V, this is power management at its best. It has an initial accuracy of 0.05%. By operating at a load regulation of 50ppm/mA and line regulation of 20ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

