25-50% Rabatt

Analog DevicesADR444ARZSpannungsreferenzen

V-Ref Fixed 4.096V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR444ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. It has an initial accuracy of 0.13%. With an output that has a voltage of 4.096 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 50ppm/mA and line regulation of 20ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 205 Stück

Regional Inventory: 199

    Total358,38 €Price for 98

    199 auf Lager: morgen versandbereit

    • (98)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 199 Stück
      • Price: 3,6569 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2401+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 6 Stück
      • Price: 7,8439 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.