Analog DevicesADR445ARMZ-REEL7Spannungsreferenzen
V-Ref Precision 5V 10mA 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.12% | |
| 10ppm/°C | |
| 50ppm/mA | |
| 20ppm/V | |
| 5 | |
| 20 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR445ARMZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.13%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 20ppm/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

