| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 184sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Differential|Single-Ended | |
| Supply | |
| Bipolar | |
| Single | |
| ±5V | |
| 0.45 | |
| 0.75 | |
| ±0.0125%FSR | |
| 0.1%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS1100A4IDBVT ADC from Texas Instruments is perfect. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 0.75 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

