| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 128sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single | |
| 2.048V|±2.048V | |
| 1.2 | |
| 1.75 | |
| ±0.01%FSR | |
| 0.4%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS1110A3IDBVT ADC from Texas Instruments. Its maximum power dissipation is 1.75 mW. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.2 V|±2.048V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

