| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 18bit | |
| 1 | |
| 1 | |
| 80sps | |
| Serial (2-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±0.039V | |
| 5 | |
| ±20ppm of FSR(Typ) | |
| ±1%FSR(Typ) | |
| 18 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Use this specially engineered ADS1130IPW ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is serial (2-wire). This device is based on Delta-Sigma architecture. It has a differential input signal. This ADC has a resolution of 18bit. This ADC has an input voltage of ±0.039 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

