| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 8 | |
| 8 | |
| 16 | |
| Serial (SPI) | |
| 1.65|2.7 | |
| 1.8|3 | |
| 3.6|5.25 | |
| 0.5|1.6 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 10.2(Max) mm |
| Verpackungslänge | 10.2(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
An essential for every sensor based circuit, this general purpose ADS1194CPAG analog front end developed by Texas Instruments is going to be crucial. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 1.65|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power. It has 8 channels per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

