| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 1ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±5V/±20V | |
| 25 | |
| 40 | |
| ±0.0015%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS1201U ADC from Texas Instruments is perfect. Its maximum power dissipation is 40 mW. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±5V/±20 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

