| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 41ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.25V | |
| 40 | |
| 50 | |
| ±0.0015%FSR | |
| 1%FSR | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Before converting analog signals into digital data that a computer can read, this ADS1252UG4 ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (2-wire). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 50 mW. It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

