| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 14.4ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±2.5 | |
| Maximum Supply Current | 2.3(Typ) |
| 13 | |
| 22 | |
| ±0.0003%FSR | |
| ±0.5%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
This ADS1259BIPW made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device's digital interface is serial (3-wire, spi). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 22 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

